



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,63700 € | 6,37 € |
| 30 | 0,58933 € | 17,68 € |
| 50 | 0,56840 € | 28,42 € |
| 100 | 0,54110 € | 54,11 € |
| 250 | 0,50716 € | 126,79 € |
| 500 | 0,48294 € | 241,47 € |
| 1.000 | 0,45987 € | 459,87 € |
| 2.500 | 0,43108 € | 1.077,70 € |
| 5.000 | 0,41051 € | 2.052,55 € |
| Unit Price without VAT: | 0,63700 € |
|---|---|
| Unit Price with VAT: | 0,75803 € |











