



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,62900 € | 6,29 € |
| 30 | 0,58200 € | 17,46 € |
| 50 | 0,56120 € | 28,06 € |
| 100 | 0,53430 € | 53,43 € |
| 250 | 0,50088 € | 125,22 € |
| 500 | 0,47692 € | 238,46 € |
| 1.000 | 0,45415 € | 454,15 € |
| 2.500 | 0,42572 € | 1.064,30 € |
| 5.000 | 0,40541 € | 2.027,05 € |
| Unit Price without VAT: | 0,62900 € |
|---|---|
| Unit Price with VAT: | 0,74851 € |











