



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,61300 € | 6,13 € |
| 30 | 0,56700 € | 17,01 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,52050 € | 52,05 € |
| 250 | 0,48788 € | 121,97 € |
| 500 | 0,46458 € | 232,29 € |
| 1.000 | 0,44238 € | 442,38 € |
| 2.500 | 0,41468 € | 1.036,70 € |
| 5.000 | 0,39489 € | 1.974,45 € |
| Unit Price without VAT: | 0,61300 € |
|---|---|
| Unit Price with VAT: | 0,72947 € |











