Slate 22 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000040-03-S2-D

DigiKey Part Number
0039000040-03-S2-D-ND
Manufacturer
Manufacturer Product Number
0039000040-03-S2-D
Description
3" PRE-CRIMP A2016 SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,58000 €5,80 €
300,53667 €16,10 €
500,51740 €25,87 €
1000,49270 €49,27 €
2500,46180 €115,45 €
5000,43972 €219,86 €
1.0000,41873 €418,73 €
2.5000,39251 €981,28 €
5.0000,37378 €1.868,90 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 0,58000 €
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 0,58000 €
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 0,58000 €
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 0,58000 €
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 0,58000 €
Alternate Length
2" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,56300 €
4" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,59700 €
5" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,61300 €
6" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,62900 €
8" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,71300 €
Assembly Component