



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58700 € | 5,87 € |
| 30 | 0,54333 € | 16,30 € |
| 50 | 0,52400 € | 26,20 € |
| 100 | 0,49890 € | 49,89 € |
| 250 | 0,46760 € | 116,90 € |
| 500 | 0,44526 € | 222,63 € |
| 1.000 | 0,42400 € | 424,00 € |
| 2.500 | 0,39745 € | 993,63 € |
| 5.000 | 0,37849 € | 1.892,45 € |
| Unit Price without VAT: | 0,58700 € |
|---|---|
| Unit Price with VAT: | 0,69853 € |











