



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58000 € | 5,80 € |
| 30 | 0,53667 € | 16,10 € |
| 50 | 0,51740 € | 25,87 € |
| 100 | 0,49270 € | 49,27 € |
| 250 | 0,46180 € | 115,45 € |
| 500 | 0,43972 € | 219,86 € |
| 1.000 | 0,41873 € | 418,73 € |
| 2.500 | 0,39251 € | 981,28 € |
| 5.000 | 0,37378 € | 1.868,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |











