



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,72200 € | 7,22 € |
| 30 | 0,63633 € | 19,09 € |
| 50 | 0,60160 € | 30,08 € |
| 100 | 0,55930 € | 55,93 € |
| 250 | 0,51092 € | 127,73 € |
| 500 | 0,47926 € | 239,63 € |
| 1.000 | 0,45136 € | 451,36 € |
| 2.500 | 0,41950 € | 1.048,75 € |
| 5.000 | 0,39871 € | 1.993,55 € |
| Unit Price without VAT: | 0,72200 € |
|---|---|
| Unit Price with VAT: | 0,85918 € |











