24 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
15-06-0245
15-06-0245
Molex RF Connectors | Digi-Key Daily

0015060245

DigiKey Part Number
23-0015060245-ND
Manufacturer
Manufacturer Product Number
0015060245
Description
CONN PLUG HSG 24POS 4.20MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
24 Position Rectangular Housing Connector Plug Natural 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0015060245 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Features
Blind Mating
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.165" (4.20mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.369
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,86500 €18,65 €
251,74800 €43,70 €
501,66420 €83,21 €
1001,58470 €158,47 €
2501,48544 €371,36 €
5001,41454 €707,27 €
1.0001,34704 €1.347,04 €
2.5001,26276 €3.156,90 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €