


FNP300-1048G | |
|---|---|
DigiKey Part Number | 179-2391-ND |
Manufacturer | |
Manufacturer Product Number | FNP300-1048G |
Description | AC/DC CONVERTER 48V 12V 300W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 48V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Current - Output 2 | 700 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, I2C Interface, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) | |
Approval Agency | - | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,11000 € | 243,11 € |
| 3 | 228,72667 € | 686,18 € |
| 5 | 222,32800 € | 1.111,64 € |
| 20 | 205,85450 € | 4.117,09 € |
| 40 | 198,07925 € | 7.923,17 € |
| Unit Price without VAT: | 243,11000 € |
|---|---|
| Unit Price with VAT: | 289,30090 € |




