
FND300-1012G | |
|---|---|
DigiKey Part Number | 179-2630-ND |
Manufacturer | |
Manufacturer Product Number | FND300-1012G |
Description | DC/DC CONVERTER 12V 300W |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12V 25A 72V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 25A |
Manufacturer Bel Power Solutions | Power (Watts) 300W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency 80% |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Type Front End | Mounting Type Rack Mount |
Voltage - Input (Min) 40.5V | Size / Dimension 4.00" L x 1.65" W x 8.50" H (101.6mm x 41.9mm x 215.9mm) |
Voltage - Input (Max) 72V | Approval Agency CE, CSA, TUV, UL |
Number of Outputs 1 | Base Product Number |
Voltage - Output 1 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS550DC-3 | ARTESYN / Advanced Energy | 5 | DS550DC-3-ND | 298,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,01000 € | 244,01 € |
| 3 | 229,57333 € | 688,72 € |
| 5 | 223,15200 € | 1.115,76 € |
| 10 | 214,72600 € | 2.147,26 € |
| 25 | 204,07040 € | 5.101,76 € |
| Unit Price without VAT: | 244,01000 € |
|---|---|
| Unit Price with VAT: | 290,37190 € |


