
0009503191 | |
|---|---|
DigiKey Part Number | 0009503191-ND |
Manufacturer | |
Manufacturer Product Number | 0009503191 |
Description | CONN RCPT HSG 19POS 3.96MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19 Position Rectangular Housing Connector Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009503191 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20383 € | 1.222,98 € |
| Unit Price without VAT: | 0,20383 € |
|---|---|
| Unit Price with VAT: | 0,24256 € |























