
0026481196 | |
|---|---|
DigiKey Part Number | WM50009-19-ND |
Manufacturer | |
Manufacturer Product Number | 0026481196 |
Description | CONN HEADER R/A 19POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 19 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481196 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.450" (11.43mm) |
Series | Contact Length - Post 0.212" (5.38mm) |
Packaging Bulk | Insulation Height 0.355" (9.02mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 75 | 1,27067 € | 95,30 € |
| 150 | 1,19027 € | 178,54 € |
| 525 | 1,06827 € | 560,84 € |
| 1.050 | 1,01185 € | 1.062,44 € |
| 5.025 | 0,90804 € | 4.562,90 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |








