
0026481192 | |
|---|---|
DigiKey Part Number | WM50027-19-ND |
Manufacturer | |
Manufacturer Product Number | 0026481192 |
Description | CONN HEADER R/A 19POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 19 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0026481192 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.573" (14.55mm) |
Series | Contact Length - Post 0.184" (4.67mm) |
Packaging Bulk | Insulation Height 0.128" (3.25mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyester, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,56000 € | 15,60 € |
| 125 | 1,20288 € | 150,36 € |
| 500 | 1,06574 € | 532,87 € |
| 1.000 | 1,00914 € | 1.009,14 € |
| 5.000 | 0,90247 € | 4.512,35 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |








