Pin Contact Tin 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 18-24 AWG Crimp
0008700002
0008700002

0008700002

DigiKey Part Number
WM2324TR-ND - Tape & Reel (TR)
WM2324CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008700002
Description
CONN PIN 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,13400 €1,34 €
250,12560 €3,14 €
500,11980 €5,99 €
1000,11410 €11,41 €
2500,10696 €26,74 €
5000,10184 €50,92 €
1.0000,09697 €96,97 €
2.5000,09089 €227,22 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,08318 €582,26 €
14.0000,07921 €1.108,94 €
21.0000,07697 €1.616,37 €
35.0000,07425 €2.598,75 €
49.0000,07251 €3.552,99 €
70.0000,07071 €4.949,70 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €