



0015311041 | |
|---|---|
DigiKey Part Number | WM2587-ND |
Manufacturer | |
Manufacturer Product Number | 0015311041 |
Description | CONN PLUG HSG 4POS 4.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311041 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,47840 € | 11,96 € |
| 50 | 0,45540 € | 22,77 € |
| 100 | 0,43360 € | 43,36 € |
| 250 | 0,40640 € | 101,60 € |
| 500 | 0,38700 € | 193,50 € |
| 1.000 | 0,36852 € | 368,52 € |
| 2.500 | 0,34544 € | 863,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |



