
0015311062 | |
|---|---|
DigiKey Part Number | WM2590-ND |
Manufacturer | |
Manufacturer Product Number | 0015311062 |
Description | CONN RCPT HSG 6POS 4.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0015311062 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.189" (4.80mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.189" (4.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,48080 € | 12,02 € |
| 50 | 0,45780 € | 22,89 € |
| 100 | 0,43580 € | 43,58 € |
| 250 | 0,40848 € | 102,12 € |
| 500 | 0,38894 € | 194,47 € |
| 1.000 | 0,37037 € | 370,37 € |
| 2.500 | 0,34718 € | 867,95 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |











