



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60200 € | 6,02 € |
| 30 | 0,55667 € | 16,70 € |
| 50 | 0,53700 € | 26,85 € |
| 100 | 0,51140 € | 51,14 € |
| 250 | 0,47928 € | 119,82 € |
| 500 | 0,45640 € | 228,20 € |
| 1.000 | 0,43460 € | 434,60 € |
| 2.500 | 0,40739 € | 1.018,47 € |
| 5.000 | 0,38795 € | 1.939,75 € |
| Unit Price without VAT: | 0,60200 € |
|---|---|
| Unit Price with VAT: | 0,71638 € |











