



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49500 € | 4,95 € |
| 30 | 0,45800 € | 13,74 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,42080 € | 42,08 € |
| 250 | 0,39444 € | 98,61 € |
| 500 | 0,37558 € | 187,79 € |
| 1.000 | 0,35763 € | 357,63 € |
| 2.500 | 0,33524 € | 838,10 € |
| 5.000 | 0,31924 € | 1.596,20 € |
| Unit Price without VAT: | 0,49500 € |
|---|---|
| Unit Price with VAT: | 0,58905 € |











