



Category | Wire Gauge 22 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52900 € | 5,29 € |
| 30 | 0,48900 € | 14,67 € |
| 50 | 0,47160 € | 23,58 € |
| 100 | 0,44900 € | 44,90 € |
| 250 | 0,42088 € | 105,22 € |
| 500 | 0,40076 € | 200,38 € |
| 1.000 | 0,38163 € | 381,63 € |
| 2.500 | 0,35773 € | 894,32 € |
| 5.000 | 0,34066 € | 1.703,30 € |
| Unit Price without VAT: | 0,52900 € |
|---|---|
| Unit Price with VAT: | 0,62951 € |











