Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Molex Jumpers
ML-XT Extraction Video

0008500113-03-S2

DigiKey Part Number
0008500113-03-S2-ND
Manufacturer
Manufacturer Product Number
0008500113-03-S2
Description
3" PRE-CRIMP A2016 SLATE
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,44500 €4,45 €
300,41167 €12,35 €
500,39700 €19,85 €
1000,37810 €37,81 €
2500,35440 €88,60 €
5000,33748 €168,74 €
1.0000,32136 €321,36 €
2.5000,30124 €753,10 €
5.0000,28686 €1.434,30 €
Manufacturers Standard Package
Unit Price without VAT:0,44500 €
Unit Price with VAT:0,52955 €
Alternate Color
3" PRE-CRIMP A2016 BLACK
In-Stock: 0
Unit Price: 0,44500 €
3" PRE-CRIMP A2016 BLUE
In-Stock: 0
Unit Price: 0,44500 €
3" PRE-CRIMP A2016 BROWN
In-Stock: 0
Unit Price: 0,44500 €
3" PRE-CRIMP A2016 GREEN
In-Stock: 0
Unit Price: 0,44500 €
3" PRE-CRIMP A2016 ORANGE
In-Stock: 0
Unit Price: 0,44500 €
Alternate Length
2" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,42800 €
4" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,46100 €
5" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,47800 €
6" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,49500 €
8" PRE-CRIMP A2016 SLATE
In-Stock: 0
Unit Price: 0,52900 €
Assembly Component