



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,55300 € | 5,53 € |
| 30 | 0,51167 € | 15,35 € |
| 50 | 0,49360 € | 24,68 € |
| 100 | 0,47000 € | 47,00 € |
| 250 | 0,44052 € | 110,13 € |
| 500 | 0,41948 € | 209,74 € |
| 1.000 | 0,39944 € | 399,44 € |
| 2.500 | 0,37443 € | 936,07 € |
| 5.000 | 0,35656 € | 1.782,80 € |
| Unit Price without VAT: | 0,55300 € |
|---|---|
| Unit Price with VAT: | 0,65807 € |











