



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43000 € | 4,30 € |
| 30 | 0,39833 € | 11,95 € |
| 50 | 0,38420 € | 19,21 € |
| 100 | 0,36580 € | 36,58 € |
| 250 | 0,34276 € | 85,69 € |
| 500 | 0,32640 € | 163,20 € |
| 1.000 | 0,31081 € | 310,81 € |
| 2.500 | 0,29134 € | 728,35 € |
| 5.000 | 0,27743 € | 1.387,15 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |











