



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52200 € | 5,22 € |
| 30 | 0,48367 € | 14,51 € |
| 50 | 0,46640 € | 23,32 € |
| 100 | 0,44420 € | 44,42 € |
| 250 | 0,41628 € | 104,07 € |
| 500 | 0,39640 € | 198,20 € |
| 1.000 | 0,37746 € | 377,46 € |
| 2.500 | 0,35383 € | 884,57 € |
| 5.000 | 0,33694 € | 1.684,70 € |
| Unit Price without VAT: | 0,52200 € |
|---|---|
| Unit Price with VAT: | 0,62118 € |











