



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49200 € | 4,92 € |
| 30 | 0,45533 € | 13,66 € |
| 50 | 0,43920 € | 21,96 € |
| 100 | 0,41820 € | 41,82 € |
| 250 | 0,39192 € | 97,98 € |
| 500 | 0,37320 € | 186,60 € |
| 1.000 | 0,35538 € | 355,38 € |
| 2.500 | 0,33312 € | 832,80 € |
| 5.000 | 0,31723 € | 1.586,15 € |
| Unit Price without VAT: | 0,49200 € |
|---|---|
| Unit Price with VAT: | 0,58548 € |











