



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,68100 € | 6,81 € |
| 30 | 0,62967 € | 18,89 € |
| 50 | 0,60720 € | 30,36 € |
| 100 | 0,57820 € | 57,82 € |
| 250 | 0,54192 € | 135,48 € |
| 500 | 0,51606 € | 258,03 € |
| 1.000 | 0,49141 € | 491,41 € |
| 2.500 | 0,46064 € | 1.151,60 € |
| 5.000 | 0,43867 € | 2.193,35 € |
| Unit Price without VAT: | 0,68100 € |
|---|---|
| Unit Price with VAT: | 0,81039 € |











