



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,67200 € | 6,72 € |
| 30 | 0,62200 € | 18,66 € |
| 50 | 0,59960 € | 29,98 € |
| 100 | 0,57100 € | 57,10 € |
| 250 | 0,53520 € | 133,80 € |
| 500 | 0,50964 € | 254,82 € |
| 1.000 | 0,48530 € | 485,30 € |
| 2.500 | 0,45492 € | 1.137,30 € |
| 5.000 | 0,43321 € | 2.166,05 € |
| Unit Price without VAT: | 0,67200 € |
|---|---|
| Unit Price with VAT: | 0,79968 € |











