



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,80600 € | 8,06 € |
| 30 | 0,74533 € | 22,36 € |
| 50 | 0,71880 € | 35,94 € |
| 100 | 0,68440 € | 68,44 € |
| 250 | 0,64152 € | 160,38 € |
| 500 | 0,61088 € | 305,44 € |
| 1.000 | 0,58171 € | 581,71 € |
| 2.500 | 0,54529 € | 1.363,23 € |
| 5.000 | 0,51928 € | 2.596,40 € |
| Unit Price without VAT: | 0,80600 € |
|---|---|
| Unit Price with VAT: | 0,95914 € |











