



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,90300 € | 9,03 € |
| 30 | 0,83600 € | 25,08 € |
| 50 | 0,80620 € | 40,31 € |
| 100 | 0,76770 € | 76,77 € |
| 250 | 0,71960 € | 179,90 € |
| 500 | 0,68524 € | 342,62 € |
| 1.000 | 0,65253 € | 652,53 € |
| 2.500 | 0,61168 € | 1.529,20 € |
| 5.000 | 0,58250 € | 2.912,50 € |
| Unit Price without VAT: | 0,90300 € |
|---|---|
| Unit Price with VAT: | 1,07457 € |











