



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,03500 € | 10,35 € |
| 30 | 0,95800 € | 28,74 € |
| 50 | 0,92420 € | 46,21 € |
| 100 | 0,87990 € | 87,99 € |
| 250 | 0,82472 € | 206,18 € |
| 500 | 0,78536 € | 392,68 € |
| 1.000 | 0,74787 € | 747,87 € |
| 2.500 | 0,70106 € | 1.752,65 € |
| 5.000 | 0,66762 € | 3.338,10 € |
| Unit Price without VAT: | 1,03500 € |
|---|---|
| Unit Price with VAT: | 1,23165 € |











