



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,91500 € | 9,15 € |
| 30 | 0,84667 € | 25,40 € |
| 50 | 0,81640 € | 40,82 € |
| 100 | 0,77740 € | 77,74 € |
| 250 | 0,72864 € | 182,16 € |
| 500 | 0,69386 € | 346,93 € |
| 1.000 | 0,66074 € | 660,74 € |
| 2.500 | 0,61938 € | 1.548,45 € |
| 5.000 | 0,58984 € | 2.949,20 € |
| Unit Price without VAT: | 0,91500 € |
|---|---|
| Unit Price with VAT: | 1,08885 € |











