



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,87200 € | 8,72 € |
| 30 | 0,80700 € | 24,21 € |
| 50 | 0,77860 € | 38,93 € |
| 100 | 0,74130 € | 74,13 € |
| 250 | 0,69480 € | 173,70 € |
| 500 | 0,66162 € | 330,81 € |
| 1.000 | 0,63003 € | 630,03 € |
| 2.500 | 0,59060 € | 1.476,50 € |
| 5.000 | 0,56242 € | 2.812,10 € |
| Unit Price without VAT: | 0,87200 € |
|---|---|
| Unit Price with VAT: | 1,03768 € |











