



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,66700 € | 6,67 € |
| 30 | 0,61667 € | 18,50 € |
| 50 | 0,59480 € | 29,74 € |
| 100 | 0,56640 € | 56,64 € |
| 250 | 0,53084 € | 132,71 € |
| 500 | 0,50550 € | 252,75 € |
| 1.000 | 0,48137 € | 481,37 € |
| 2.500 | 0,45123 € | 1.128,08 € |
| 5.000 | 0,42970 € | 2.148,50 € |
| Unit Price without VAT: | 0,66700 € |
|---|---|
| Unit Price with VAT: | 0,79373 € |











