



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,97700 € | 9,77 € |
| 30 | 0,90433 € | 27,13 € |
| 50 | 0,87240 € | 43,62 € |
| 100 | 0,83060 € | 83,06 € |
| 250 | 0,77856 € | 194,64 € |
| 500 | 0,74136 € | 370,68 € |
| 1.000 | 0,70598 € | 705,98 € |
| 2.500 | 0,66179 € | 1.654,47 € |
| 5.000 | 0,63022 € | 3.151,10 € |
| Unit Price without VAT: | 0,97700 € |
|---|---|
| Unit Price with VAT: | 1,16263 € |











