
ZABDC20-252H-S+ | |
|---|---|
DigiKey Part Number | 3157-ZABDC20-252H-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZABDC20-252H-S+ |
Description | BI-DIR COUP / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 2.5GHz 23 ± 1dB 100W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 23 ± 1dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tray | Power - Max 100W |
Part Status Active | Return Loss 49.29dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 800MHz ~ 2.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,94000 € | 160,94 € |
| 10 | 147,51600 € | 1.475,16 € |
| 25 | 144,83360 € | 3.620,84 € |
| 50 | 144,44060 € | 7.222,03 € |
| Unit Price without VAT: | 160,94000 € |
|---|---|
| Unit Price with VAT: | 191,51860 € |





