
ZHDC-10-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHDC-10-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHDC-10-63-S+ |
Description | 10.2 DB DIR COUP, 50 - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 50MHz ~ 6GHz 10.2dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 10.2dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Bulk | Return Loss 19dB |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard | Supplier Device Package Module |
Frequency 50MHz ~ 6GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,62000 € | 373,62 € |
| 10 | 372,19600 € | 3.721,96 € |
| Unit Price without VAT: | 373,62000 € |
|---|---|
| Unit Price with VAT: | 444,60780 € |



