
ZFBDC20-62HP-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFBDC20-62HP-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFBDC20-62HP-S+ |
Description | 20 DB BI-DIR CPLR, 10 - 600 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 10MHz ~ 600MHz 20.2 ± 0.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 600MHz |
Manufacturer Mini-Circuits | Coupling Factor 20.2 ± 0.5dB |
Packaging Tray | Applications General Purpose |
Part Status Active | Package / Case Module, SMA Connectors |
Coupler Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,83000 € | 89,83 € |
| 10 | 75,45100 € | 754,51 € |
| 25 | 74,01320 € | 1.850,33 € |
| 50 | 72,57480 € | 3.628,74 € |
| 100 | 71,23220 € | 7.123,22 € |
| Unit Price without VAT: | 89,83000 € |
|---|---|
| Unit Price with VAT: | 106,89770 € |






