
ME54BS03-3Y15TI | |
|---|---|
DigiKey Part Number | 6024-ME54BS03-3Y15TITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ME54BS03-3Y15TI |
Description | Ble 6.0 nRF54L15 Module |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | U.FL | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 4,14600 € | 41,46 € |
| 25 | 4,12840 € | 103,21 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |











