
AN54LQ-DB-15 | |
|---|---|
DigiKey Part Number | 3271-AN54LQ-DB-15-ND |
Manufacturer | |
Manufacturer Product Number | AN54LQ-DB-15 |
Description | EVAL BOARD FOR NRF54L15 |
Customer Reference | |
Detailed Description | nRF54L15 - 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raytac | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | Chip Antenna(s) On-Board | |
Utilized IC / Part | nRF54L15 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |











