
ME54BS01-1Y15TI | |
|---|---|
DigiKey Part Number | 6024-ME54BS01-1Y15TITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ME54BS01-1Y15TI |
Description | BLE 6.0 nRF54L15 Module |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module PCB Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ME54BS01-1Y15TI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Utilized IC / Part | nRF54L15 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 4.6mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 4,00800 € | 40,08 € |
| 25 | 3,99040 € | 99,76 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |











