879-20-006-00-011000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

879-20-006-00-011000

DigiKey Part Number
54-879-20-006-00-011000-ND
Manufacturer
Manufacturer Product Number
879-20-006-00-011000
Description
MAGNETIC SPRING-LOADED TARGET CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Mating Target Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Mating Target
Number of Contacts
6
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Solder Cup
Material
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,98000 €17,98 €
1315,00077 €195,01 €
2614,28500 €371,41 €
5213,60346 €707,38 €
10412,95433 €1.347,25 €
26012,14412 €3.157,47 €
50711,58586 €5.874,03 €
Manufacturers Standard Package
Unit Price without VAT:17,98000 €
Unit Price with VAT:21,39620 €