
879-22-006-10-011101 | |
|---|---|
DigiKey Part Number | 54-879-22-006-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-006-10-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,30000 € | 19,30 € |
| 13 | 16,10231 € | 209,33 € |
| 26 | 15,33385 € | 398,68 € |
| 52 | 14,60192 € | 759,30 € |
| 104 | 13,90548 € | 1.446,17 € |
| 260 | 13,03577 € | 3.389,30 € |
| 507 | 12,43653 € | 6.305,32 € |
| Unit Price without VAT: | 19,30000 € |
|---|---|
| Unit Price with VAT: | 22,96700 € |







