
879-20-006-10-011000 | |
|---|---|
DigiKey Part Number | 54-879-20-006-10-011000-ND |
Manufacturer | |
Manufacturer Product Number | 879-20-006-10-011000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 13 | 11,62462 € | 151,12 € |
| 26 | 11,06923 € | 287,80 € |
| 52 | 10,54115 € | 548,14 € |
| 104 | 10,03808 € | 1.043,96 € |
| 260 | 9,41015 € | 2.446,64 € |
| 507 | 8,97750 € | 4.551,59 € |
| 1.001 | 8,55737 € | 8.565,93 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,57670 € |


