
6095-1-00-15-00-00-38-0 | |
|---|---|
DigiKey Part Number | 54-6095-1-00-15-00-00-38-0-ND |
Manufacturer | |
Manufacturer Product Number | 6095-1-00-15-00-00-38-0 |
Description | .040" DIAMATER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.455" (11.56mm) | |
Length - Below Flange | - | |
Length - Overall | 0.475" (12.07mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,73700 € | 7,37 € |
| 25 | 0,69040 € | 17,26 € |
| 50 | 0,65720 € | 32,86 € |
| 100 | 0,62590 € | 62,59 € |
| 250 | 0,58664 € | 146,66 € |
| 500 | 0,55862 € | 279,31 € |
| 1.000 | 0,53195 € | 531,95 € |
| 2.500 | 0,49865 € | 1.246,62 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |





