
6095-0-00-34-00-00-38-0 | |
|---|---|
DigiKey Part Number | 54-6095-0-00-34-00-00-38-0-ND |
Manufacturer | |
Manufacturer Product Number | 6095-0-00-34-00-00-38-0 |
Description | .040" DIAMATER NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.560" (14.22mm) | |
Length - Below Flange | - | |
Length - Overall | 0.580" (14.73mm) | |
Flange Diameter | 0.078" (1.98mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33400 € | 13,34 € |
| 25 | 1,24960 € | 31,24 € |
| 50 | 1,18980 € | 59,49 € |
| 100 | 1,13290 € | 113,29 € |
| 250 | 1,06196 € | 265,49 € |
| 500 | 1,01126 € | 505,63 € |
| 1.000 | 0,96299 € | 962,99 € |
| 2.500 | 0,90272 € | 2.256,80 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


