
1179-1-00-15-00-00-33-0 | |
|---|---|
DigiKey Part Number | 54-1179-1-00-15-00-00-33-0-ND |
Manufacturer | |
Manufacturer Product Number | 1179-1-00-15-00-00-33-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.612" (15.55mm) | |
Length - Below Flange | - | |
Length - Overall | 0.633" (16.08mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.044" (1.12mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43040 € | 10,76 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39040 € | 39,04 € |
| 250 | 0,36592 € | 91,48 € |
| 500 | 0,34844 € | 174,22 € |
| 1.000 | 0,33180 € | 331,80 € |
| 3.000 | 0,30704 € | 921,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



