
419-10-264-00-001000 | |
|---|---|
DigiKey Part Number | ED90353-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-264-00-001000 |
Description | CONN SPRING TARGET 64POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 € | 12,42 € |
| 12 | 10,41667 € | 125,00 € |
| 30 | 9,76467 € | 292,94 € |
| 54 | 9,36815 € | 505,88 € |
| 102 | 8,95716 € | 913,63 € |
| 252 | 8,40373 € | 2.117,74 € |
| 504 | 8,00306 € | 4.033,54 € |
| 1.002 | 7,62482 € | 7.640,07 € |
| Unit Price without VAT: | 12,42000 € |
|---|---|
| Unit Price with VAT: | 14,77980 € |















