
823-22-064-10-003101 | |
|---|---|
DigiKey Part Number | ED8178-64-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-064-10-003101 |
Description | CONN SPRING PISTON 64POS PCB |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,07000 € | 30,07 € |
| 10 | 25,56100 € | 255,61 € |
| 25 | 23,96120 € | 599,03 € |
| 50 | 22,81820 € | 1.140,91 € |
| 100 | 21,72990 € | 2.172,99 € |
| 250 | 20,37116 € | 5.092,79 € |
| Unit Price without VAT: | 30,07000 € |
|---|---|
| Unit Price with VAT: | 35,78330 € |






