
813-22-064-30-003101 | |
|---|---|
DigiKey Part Number | ED8133-64-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-064-30-003101 |
Description | CONN SPRING PISTON 64POS SMD |
Customer Reference | |
Detailed Description | 64 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,49000 € | 29,49 € |
| 10 | 24,03400 € | 240,34 € |
| 25 | 22,15880 € | 553,97 € |
| 50 | 20,83880 € | 1.041,94 € |
| 100 | 19,59790 € | 1.959,79 € |
| 250 | 19,40496 € | 4.851,24 € |
| Unit Price without VAT: | 29,49000 € |
|---|---|
| Unit Price with VAT: | 35,09310 € |






