
3920-0-01-15-00-00-08-0 | |
|---|---|
DigiKey Part Number | ED1322-ND |
Manufacturer | |
Manufacturer Product Number | 3920-0-01-15-00-00-08-0 |
Description | CONN PC PIN CIRC 0.040DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Free Hanging (In-Line) Gold 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.040" (1.02mm) Dia | |
Pin Size - Below Flange | 0.069" (1.75mm) Dia | |
Length - Above Flange | 0.267" (6.78mm) | |
Length - Below Flange | 0.234" (5.94mm) | |
Length - Overall | 0.532" (13.51mm) | |
Flange Diameter | 0.093" (2.36mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,38800 € | 9,70 € |
| 50 | 0,36940 € | 18,47 € |
| 100 | 0,35180 € | 35,18 € |
| 250 | 0,32968 € | 82,42 € |
| 500 | 0,31394 € | 156,97 € |
| 1.000 | 0,29894 € | 298,94 € |
| 2.500 | 0,28022 € | 700,55 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |











