
50334-2 | |
|---|---|
DigiKey Part Number | A122625-ND |
Manufacturer | |
Manufacturer Product Number | 50334-2 |
Description | CONN RING CIRC 22-26AWG #2 CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 2 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 2 Stud | |
Thickness | 0.018" (0.46mm) | |
Width - Outer Edges | 0.140" (3.56mm) | |
Length - Overall | 0.419" (10.64mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Gold | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 € | 4,99 € |
| 10 | 4,24000 € | 42,40 € |
| 25 | 3,97400 € | 99,35 € |
| 50 | 3,78420 € | 189,21 € |
| 100 | 3,60340 € | 360,34 € |
| 250 | 3,37788 € | 844,47 € |
| 500 | 3,21672 € | 1.608,36 € |
| 1.000 | 3,06333 € | 3.063,33 € |
| Unit Price without VAT: | 4,99000 € |
|---|---|
| Unit Price with VAT: | 5,93810 € |












